3060089 | Phoenix Contact
Plug, 1 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060089
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5228 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060089, Phoenix Contact
Connector element right, left housing with engagement pin, right closed with cover.
Features
- The COMBI plugs for self-assembly provide solutions that users can implement themselves
- The plugs are assembled directly on site by snapping together single-position plug elements
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Ausführung | 1-polig, 0,2-6,0 mm², grau | |
Geeignet für | platzsparende Potenzialverteilung | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |