3060157 | Phoenix Contact
Plug, 5 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060157
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.5914 €
50 pcs.
8.7346 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060157, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 5, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Features
- Conductor connection from above
- Screw actuation from the side
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Accessory Type | Stecker | |
Version | 5-polig, 0,2-6,0 mm², grau | |
Suitable for | platzsparende Potenzialverteilung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |