3060238 | Phoenix Contact
Plug, 13 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060238
Unit Price (€ / pc.)
23.6929 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
10 pcs.
22.0269 €
25 pcs.
20.0515 €
50 pcs.
18.0404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060238, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 13, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Features
- Conductor connection from above
- Screw actuation from the side
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Accessory Type | Stecker | |
Version | 13-polig, 0,2-6,0 mm², grau | |
Suitable for | platzsparende Potenzialverteilung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |