3060254 | Phoenix Contact
Plug, 15 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060254
Unit Price (€ / pc.)
23.7048 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Plug, 3060254, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 15, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Features
- Conductor connection from above
- Screw actuation from the side
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Ausführung | 15-polig, 0,2-6,0 mm², grau | |
Geeignet für | platzsparende Potenzialverteilung | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | TR |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |