3060348 | Phoenix Contact

Flange cover for connection terminal, 3060348

Order No.: 60P0223
EAN: 4046356091633
MPN:
3060348
DF-UP 4
Series: DF
3060348 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange cover, 3060348, Phoenix Contact

Flange cover, snap onto the UP 4/ plugs, Length: 47 mm, Width: 4.5 mm, Height: 24.7 mm, Color: gray

Features

  • For reliable screw connection between the plug and screw flange
  • The flange covers can be snapped onto the plug housing later on
Technical specifications
Suitable for Anschlussklemme
Accessory Type Flanschdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes