3060649 | Phoenix Contact
Plug, 4 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060649
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 10 days: 175 pcs.
Leadtime: 1 Week **
Plug, 3060649, Phoenix Contact
Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 4, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Technical specifications
Ausführung | 4-polig, 0,2-6,0 mm², grau | |
Geeignet für | platzsparende Potenzialverteilung | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |