3060665 | Phoenix Contact

Plug, 6 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060665

Order No.: 60P5457
EAN: 4046356607872
MPN:
3060665
UP 6/ 6
Series: UP
3060665 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0908 €

Plug, 3060665, Phoenix Contact

Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 6, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: gray.

Technical specifications
Ausführung 6-polig, 0,2-6,0 mm², grau
Geeignet für platzsparende Potenzialverteilung
Zubehörart Stecker
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes