3060717 | Phoenix Contact

Plug, 1 pole, 0.2-6.0 mm², blue for space-saving potential distribution, 3060717

Order No.: 60P5442
EAN: 4046356607919
MPN:
3060717
UP 6/ 1 BU
Series: UP
3060717 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3060717, Phoenix Contact

Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: blue.

Technical specifications
Ausführung 1-polig, 0,2-6,0 mm², blau
Geeignet für platzsparende Potenzialverteilung
Zubehörart Stecker
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes