3060791 | Phoenix Contact
Plug, 1 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060791
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060791, Phoenix Contact
Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Technical specifications
Ausführung | 1-polig, 0,2-6,0 mm², grau | |
Geeignet für | platzsparende Potenzialverteilung | |
Zubehörart | Stecker |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |