3060801 | Phoenix Contact

Plug, 1 pole, 0.2-6.0 mm², blue for space-saving potential distribution, 3060801

Order No.: 60P5451
EAN: 4046356608008
MPN:
3060801
UP 6/ 1-R BU
Series: UP
3060801 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6533 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3060801, Phoenix Contact

Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: blue.

Technical specifications
Accessory Type Stecker
Version 1-polig, 0,2-6,0 mm², blau
Suitable for platzsparende Potenzialverteilung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes