3060814 | Phoenix Contact
Plug, 1 pole, 0.2-6.0 mm², yellow/green for space-saving potential distribution, 3060814
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6533 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060814, Phoenix Contact
Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: green/yellow.
Technical specifications
Accessory Type | Stecker | |
Version | 1-polig, 0,2-6,0 mm², gelb/grün | |
Suitable for | platzsparende Potenzialverteilung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |