3061431 | Phoenix Contact
Flange cover for connection terminal, 3061431
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 10 days: 264 pcs.
Leadtime: 1 Week **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange cover, 3061431, Phoenix Contact
Flange cover, Length: 35.8 mm, Width: 4.5 mm, Height: 24.7 mm, Color: gray
Features
- Same shape and pitch as the basic terminal blocks
- Automatic latching in self-locking flange
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Flanschdeckel |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |