3061457 | Phoenix Contact
Flange cover for connection terminal, 3061457
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7370 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange cover, 3061457, Phoenix Contact
Flange cover, Length: 35.8 mm, Width: 4.5 mm, Height: 24.7 mm, Color: gray
Features
- Same shape and pitch as the basic terminal blocks
- Automatic latching in self-locking flange
Technical specifications
Suitable for | connection terminal | |
Accessory Type | flange cover |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |