3061538 | Phoenix Contact

End cover for terminal block, 3061538

Order No.: 60P0557
EAN: 4046356594752
MPN:
3061538
D-STTB 2,5/4P
Series: D-STTB
3061538 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 10 days: 348 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3061538, Phoenix Contact

End cover, Length: 98.9 mm, Width: 2.2 mm, Height: 47.5 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes