3061855 | Phoenix Contact

End cover for terminal block, 3061855

Order No.: 60P0362
EAN: 4046356649193
MPN:
3061855
D-PT 6-QUATTRO/2P
Series: D-PT
3061855 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 10 days: 1,183 pcs.
Leadtime: 2 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3061855, Phoenix Contact

End cover, Length: 99.8 mm, Width: 2.2 mm, Height: 36 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes