3069055 | Phoenix Contact

End clamp for connection terminal, 3069055

Order No.: 60P0818
EAN: 4046356871891
MPN:
3069055
E-UTWE 6
Series: E-UTW
3069055 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 10 days: 820 pcs.
Leadtime: 1 Week **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.4133 €
50 pcs.
7.6517 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale

End clamp, 3069055, Phoenix Contact

End clamp, Material: PA, Color: gray, Width: 8.2 mm, Height: 64 mm, Length: 80.8 mm

Technical specifications
Suitable for connection terminal
Accessory Type end clamp
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes