3069405 | Phoenix Contact

Dummy plug for test block, 3069405

Order No.: 60P0880
EAN: 4046356749350
MPN:
3069405
FBP 4+1
Series: FBP
3069405 Phoenix Contact Terminals Accessories Image 1
3069405 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
38.8178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
10 pcs.
36.1046 €
25 pcs.
33.2129 €
50 pcs.
30.2260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plug, 3069405, Phoenix Contact

Dummy plug, Color: orange, Number of positions: 5

Features

  • Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
Technical specifications
Geeignet für Prüfblock
Zubehörart Blindstecker
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes