3069408 | Phoenix Contact

Dummy plug for test block, 3069408

Order No.: 60P0878
EAN: 4046356749787
MPN:
3069408
FBP 12+1
Series: FBP
3069408 Phoenix Contact Terminals Accessories Image 1
3069408 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
80.7891 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.7891 €

Dummy plug, 3069408, Phoenix Contact

Dummy plug, Color: orange, Number of positions: 13

Features

  • Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
Technical specifications
Geeignet für Prüfblock
Zubehörart Blindstecker
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes