3069409 | Phoenix Contact
Dummy plug for test block, 3069409
Unit Price (€ / pc.)
39.3414 € *
Available: 0 pcs.
Leadtime: On Request **
Dummy plug, 3069409, Phoenix Contact
Dummy plug, Color: orange, Number of positions: 6
Features
- Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
Technical specifications
Geeignet für | Prüfblock | |
Zubehörart | Blindstecker |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |