3069501 | Phoenix Contact

Dummy plug for test block, 3069501

Order No.: 60P0910
EAN: 4046356907897
MPN:
3069501
FBP-2/B14
Series: FBP
3069501 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
129.4839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.4839 €

Dummy plug, 3069501, Phoenix Contact

Dummy plug, VDE coded type B14, Pitch: 8.2 mm, Length: 81 mm, Width: 146.7 mm, Number of positions: 14, Color: gray

Features

  • Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
Technical specifications
Geeignet für Prüfblock
Zubehörart Blindstecker
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes