3069819 | Phoenix Contact

Test terminal strip for connection terminal, 3069819

Order No.: 60P5894
EAN: 4055626052632
MPN:
3069819
UTRE 6-2/18
Series: UTRE
3069819 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
430.1136 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
430.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.1136 €

Test terminal strip, 3069819, Phoenix Contact

Test terminal strip, Nominal voltage: 400 V, Connection method: screw connection, 1 level, Rated cross section: 6 mm², Cross section: 0.2-10 mm², Mounting type: DIN rail mounting, Color: gray

Features

  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Space saving, thanks to compact, modular test terminal strips
  • Maximum safety with leading and automatic transformer short circuit
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
Suitable for Anschlussklemme
Accessory Type Prüfsteckleiste
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei