3069847 | Phoenix Contact

Test terminal strip for connection terminal, 3069847

Order No.: 60P3836
EAN: 4055626065106
MPN:
3069847
PTWE 6-2/24
Series: PTWE
3069847 Phoenix Contact Terminals Accessories Image 1
3069847 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
573.7942 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
573.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
573.7942 €

Test terminal strip, 3069847, Phoenix Contact

Test terminal strip, Nominal voltage: 400 V, Connection method: push-in connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: wall mounting, Color: gray

Features

  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
  • Space saving, thanks to compact, modular test terminal strips
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
  • Maximum safety with leading and automatic transformer short circuit
Technical specifications
Suitable for Anschlussklemme
Accessory Type Prüfsteckleiste
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes