3069851 | Phoenix Contact
Test terminal strip for connection terminal, 3069851
Unit Price (€ / pc.)
185.7947 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Test terminal strip, 3069851, Phoenix Contact
Test terminal strip, Nominal voltage: 400 V, Connection method: push-in connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: DIN rail mounting, Color: gray
Features
- Space saving, thanks to compact, modular test terminal strips
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Maximum safety with leading and automatic transformer short circuit
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Prüfsteckleiste |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |