3069890 | Phoenix Contact

Dummy plug for test block, 3069890

Order No.: 60P0895
EAN: 4046356962490
MPN:
3069890
FBP-2/19
Series: FBP
3069890 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
153.6766 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
153.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.6766 €

Dummy plug, 3069890, Phoenix Contact

Dummy plug, Pitch: 8.2 mm, Length: 72.9 mm, Width: 188.2 mm, Number of positions: 19, Color: gray

Features

  • Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
  • Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
Technical specifications
Suitable for Prüfblock
Accessory Type Blindstecker
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes