3069893 | Phoenix Contact
Dummy plug for test block, 3069893
Unit Price (€ / pc.)
171.4790 € *
Available: 0 pcs.
Leadtime: On Request **
Dummy plug, 3069893, Phoenix Contact
Dummy plug, Pitch: 8.2 mm, Length: 72.9 mm, Width: 212.8 mm, Number of positions: 22, Color: gray
Features
- Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
Technical specifications
Geeignet für | Prüfblock | |
Zubehörart | Blindstecker |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |