3069923 | Phoenix Contact

Cover profile for terminal block, 3069923

Order No.: 60P0923
EAN: 4055626137407
MPN:
3069923
FBP-3/12 TR
Series: FBP
3069923 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
29.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4049 €

Cover profile, 3069923, Phoenix Contact

Cover profile, can optionally be sealed, Length: 130 mm, Width: 74.1 mm, Height: 32 mm, Color: transparent

Technical specifications
Suitable for Reihenklemme
Accessory Type Abdeckprofil
Logistics
Country of origin PL
Customs tariff number 39162000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes