3069924 | Phoenix Contact

Cover profile for terminal block, 3069924

Order No.: 60P0921
EAN: 4055626137414
MPN:
3069924
FBP-3/10 TR
Series: FBP
3069924 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
27.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6437 €

Cover profile, 3069924, Phoenix Contact

Cover profile, can optionally be sealed, Length: 114 mm, Width: 74.1 mm, Height: 32 mm, Color: transparent

Technical specifications
Suitable for Reihenklemme
Accessory Type Abdeckprofil
Logistics
Country of origin PL
Customs tariff number 39162000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes