3069929 | Phoenix Contact

Cover profile for terminal block, 3069929

Order No.: 60P0936
EAN: 4055626299938
MPN:
3069929
FBP-3/6 TR
Series: FBP
3069929 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3946 €

Cover profile, 3069929, Phoenix Contact

Cover profile, can optionally be sealed, Length: 81.5 mm, Width: 74.1 mm, Height: 32 mm, Color: transparent

Technical specifications
Suitable for terminal block
Accessory Type cover profile
Logistics
Country of origin PL
Customs tariff number 39162000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes