3070147 | Phoenix Contact
End cover for terminal block, 3070147
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6184 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3070147, Phoenix Contact
End cover, Length: 72.6 mm, Width: 2.2 mm, Height: 43.6 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |