3070150 | Phoenix Contact
Shift lock for connection terminal, 3070150
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 10 days: 6,047 pcs.
Leadtime: 2 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching lock, 3070150, Phoenix Contact
Switching lock, Length: 12 mm, Width: 8.2 mm, Color: white
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Schaltsperre |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |