3070304 | Phoenix Contact

End cover for terminal block, 3070304

Order No.: 60P0616
EAN: 4046356674058
MPN:
3070304
D-USST 4-MT
Series: D-USST
3070304 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 10 days: 4,600 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3070304, Phoenix Contact

End cover, Length: 63.4 mm, Width: 2.2 mm, Height: 47 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes