3070367 | Phoenix Contact
End cover for terminal block, 3070367
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 10 days: 19,375 pcs.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3070367, Phoenix Contact
End cover, Length: 82 mm, Width: 2.2 mm, Height: 41.7 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |