3070517 | Phoenix Contact
Test disconnect terminal block for connection terminal, 3070517
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Test disconnect terminal block, 3070517, Phoenix Contact
Test disconnect terminal block, with slide, Nominal voltage: 500 V, Nominal current: 41 A, Connection method: screw connection, 1 level, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: yellow
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Prüftrennklemmenblock |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |