3074376 | Phoenix Contact

End cover for terminal block, 3074376

Order No.: 60P0648
EAN: 4046356367042
MPN:
3074376
D-UTTB 2,5/4 ZBU GY
Series: D-UTTB
3074376 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3074376, Phoenix Contact

End cover, Width: 4.78 mm, Color: gray, Ambient temperature: -60 °C-105 °C

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes