3100062 | Phoenix Contact

Thermoelectric voltage terminal block pair for connection terminal, 3100062

Order No.: 60P1893
EAN: 4017918092474
MPN:
3100062
MTKD-NICR/NI
Series: MTKD
3100062 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 10 days: 838 pcs.
Leadtime: 2 Weeks **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.09 €

Thermoelectric voltage terminal block pair, 3100062, Phoenix Contact

Thermoelectric voltage terminal block pair, TC type K, Nominal voltage: 400 V, Nominal current: 1 A, Connection method: screw connection, 1 level, Cross section: 0.2-4 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Features

  • These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
  • This ensures that no false thermoelectric voltages occur at the junctions of the thermocouple/terminal block/compensating line
Technical specifications
Suitable for Anschlussklemme
Accessory Type Thermospannungsklemmenpaar
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes