3100305 | Phoenix Contact

Micro terminal for connection terminal, 3100305

Order No.: 60P1872
EAN: 4017918099251
MPN:
3100305
MT 1,5
Series: MT
3100305 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 20 pcs.
Available in 5 Days: 63,445 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro terminal, 3100305, Phoenix Contact

Micro terminal, Nominal voltage: 400 V, Nominal current: 17.5 A, Connection method: screw connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting type: NS 15, Color: gray

Features

  • Nominal cross section of 1.5 mm²
  • Design width of just 4.2 mm
  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • Clear arrangement thanks to marking of all terminal points
  • Easy potential distribution thanks to standardized screw bridges in the terminal center
Technical specifications
Filter Property Value
Product type micro terminal
Suitable for connection terminal
Logistics
Property Value
Country of origin TR
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15