3101016 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3101016
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Available in 10 days: 2,272 pcs.
Leadtime: 2 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.9135 €
50 pcs.
7.1876 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knife-disconnect terminal block, 3101016, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 16 A, 1 level, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting: NS 35/7,5, NS 35/15, NS 32, Color: gray
Features
- Space-saving design
- High current carrying capacity of up to 16 A
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Messertrennklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |