3104123 | Phoenix Contact

Knife disconnect terminal for connection terminal, 3104123

Order No.: 60P1902
EAN: 4017918229160
MPN:
3104123
MTK-P/P MIT SPERRE BU
Series: MTK
3104123 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4617 €

Knife-disconnect terminal block, 3104123, Phoenix Contact

Knife-disconnect terminal block, with test socket screws for insertion of test plugs, Nominal voltage: 400 V, Nominal current: 16 A, 1 level, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.2-4 mm², Mounting: NS 35/7,5, NS 35/15, NS 32, Color: blue

Technical specifications
Suitable for Anschlussklemme
Accessory Type Messertrennklemme
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei