3118119 | Phoenix Contact

Fuse plug for connection terminal, 3118119

Order No.: 60P5410
EAN: 4017918283292
MPN:
3118119
UK-SILED 24 STECKER
Series: UK
3118119 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2233 €

Fuse plug, 3118119, Phoenix Contact

Fuse plug, Length: 26.8 mm, Width: 6.8 mm, Height: 23.9 mm, Color: black

Technical specifications
Suitable for Anschlussklemme
Accessory Type Sicherungsstecker
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes