3205190 | Phoenix Contact

End cover for terminal block, 3205190

Order No.: 60P0458
EAN: 4017918932558
MPN:
3205190
D-QTC 1,5-TWIN
Series: D-QTC
3205190 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 10 days: 1,401 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3205190, Phoenix Contact

End cover, Length: 76.4 mm, Width: 2.2 mm, Height: 39.3 mm, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes