3205200 | Phoenix Contact
Cover segment for connection terminal, 3205200
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 10 days: 1,338 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover segment, 3205200, Phoenix Contact
Cover segment, Length: 94 mm, Height: 39.3 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Deckelsegment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |