3206306 | Phoenix Contact

End cover for terminal block, 3206306

Order No.: 60P0471
EAN: 4017918975944
MPN:
3206306
D-QTTCB 1,5/2P
Series: D-QTTCB
3206306 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 10 days: 1,586 pcs.
Leadtime: 2 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3206306, Phoenix Contact

End cover, Length: 87.8 mm, Width: 2.2 mm, Height: 49.9 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes