3206322 | Phoenix Contact

End cover for terminal block, 3206322

Order No.: 60P0456
EAN: 4017918975951
MPN:
3206322
D-QTC 1,5/1P
Series: D-QTC
3206322 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 10 days: 299 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3206322, Phoenix Contact

End cover, Length: 53.5 mm, Width: 2.2 mm, Height: 39.3 mm, Color: gray

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes