3206607 | Phoenix Contact

Partition wall for connection terminal, 3206607

Order No.: 60P0492
EAN: 4046356057769
MPN:
3206607
DS-QTC 2,5
Series: DS
3206607 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 10 days: 750 pcs.
Leadtime: 2 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3011 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover segment, 3206607, Phoenix Contact

Cover segment, Length: 72 mm, Height: 36.5 mm, Color: gray

Technical specifications
Suitable for Anschlussklemme
Accessory Type Trennwand
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes