3208375 | Phoenix Contact

End cover for terminal block, 3208375

Order No.: 60P0328
EAN: 4046356564373
MPN:
3208375
D-PT 1,5/S-QUATTRO
Series: D-PT
3208375 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 10 days: 1,333 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3208375, Phoenix Contact

End cover, Length: 63.2 mm, Width: 2.2 mm, Height: 24.3 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes