3209125 | Phoenix Contact

End cover for terminal block, 3209125

Order No.: 60P0547
EAN: 4046356143356
MPN:
3209125
D-STIO 2,5/4
Series: D-STIO
3209125 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 10 days: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3209125, Phoenix Contact

End cover, Length: 92.3 mm, Width: 2.2 mm, Height: 36.8 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes