3209824 | Phoenix Contact

Flange cover for connection terminal, 3209824

Order No.: 60P0219
EAN: 4046356367035
MPN:
3209824
DF-SP-H 2,5
Series: DF
3209824 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange cover, 3209824, Phoenix Contact

Flange cover, Length: 35.8 mm, Width: 4.5 mm, Height: 24.7 mm, Color: gray

Features

  • For reliable screw connection between the plug and screw flange
  • The flange covers can be snapped onto the plug housing later on
Technical specifications
Suitable for Anschlussklemme
Accessory Type Flanschdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes