3210202 | Phoenix Contact

End cover for terminal block, 3210202

Order No.: 60P0350
EAN: 4046356693684
MPN:
3210202
D-PT 2,5-TWIN-MTB
Series: D-PT
3210202 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available in 5 Days: 4,202 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

End cover, 3210202, Phoenix Contact

End cover, Length: 81.9 mm, Width: 2.2 mm, Height: 29.05 mm, Color: gray

Features

  • Enables the open terminal side to be covered
Technical specifications
Filter Property Value
Product type end cover
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes