3210265 | Phoenix Contact

Knife disconnect terminal for connection terminal, 3210265

Order No.: 60P3659
EAN: 4046356863490
MPN:
3210265
PTT 2,5-2MT BU
Series: PTT
3210265 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1158 €

Knife-disconnect terminal block, 3210265, Phoenix Contact

Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 16 A, 1st and 2nd level, Connection method: push-in connection, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting: NS 35/7,5, NS 35/15, Color: blue

Features

  • The compact design and front connection enable wiring in a confined space
  • Convenient separation of circuits, thanks to lever-type disconnect knife
  • Clear identification of the disconnect point, thanks to color highlighting
Technical specifications
Suitable for Anschlussklemme
Accessory Type Messertrennklemme
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes