3210299 | Phoenix Contact

End cover for terminal block, 3210299

Order No.: 60P0416
EAN: 4046356944892
MPN:
3210299
D-PTT 2,5-2MT-0,8 OG
Series: D-PTT
3210299 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3210299, Phoenix Contact

End cover, Length: 92.4 mm, Width: 0.8 mm, Height: 39.5 mm, Color: orange

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes